+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6702MF/NOPB

IC: operational amplifier; 1.7GHz; Ch: 1; Uoper: 8÷12V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6702MF/NOPB
TME Symbol:
LMH6702MF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7GHz
Number of channels
1
Operating voltage
8...12V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
3100V/μs
Integrated circuit features
high speed
Input offset voltage
6mV
Input bias current
15µA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6702MF/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.