+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMK00725PW

IC: digital; demultiplexer; TSSOP20; -40÷85°C; 3135÷3465mV; OUT: 5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMK00725PW
TME Symbol:
LMK00725PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
5
Supply voltage
  • 3135...3465mV
Gross weight0.04 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LMK00725PW
0 in TME stock
Net price for quantities from 73 pcs - 8.39 USDGross price for quantities from 73 pcs - 8.39 USD
No. of pieces (Multiplicity: 73)