+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7701MF/NOPB

IC: operational amplifier; 2.5MHz; Ch: 1; Uoper: 2.7÷12V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7701MF/NOPB
TME Symbol:
LMP7701MF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Operating voltage
2.7...12V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Input offset voltage
0.5mV
Input bias current
50pA
Input offset current
0.04pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7701MF/NOPB
1006 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 250 pcs - 2.48 USDGross price for quantities from 250 pcs - 2.48 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs