+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7702MAX/NOPB

IC: operational amplifier; 2.5MHz; Ch: 2; Uoper: 2.7÷12V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7702MAX/NOPB
TME Symbol:
LMP7702MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Operating voltage
2.7...12V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Input offset voltage
0.52mV
Input bias current
0.4nA
Input offset current
0.04pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.108 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7702MAX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)