+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7708MA/NOPB

IC: operational amplifier; 14MHz; Ch: 2; SO8; 0.037mV; 0.2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7708MA/NOPB
TME Symbol:
LMP7708MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
37µV
Input bias current
0.2pA
Gross weight0.09 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7708MA/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 3.31 USDGross price for quantities from 95 pcs - 3.31 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.