+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7709MT/NOPB

IC: operational amplifier; 15MHz; Ch: 4; 2.7÷12VDC; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7709MT/NOPB
TME Symbol:
LMP7709MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7709MT/NOPB
0 in TME stock
Net price for quantities from 94 pcs - 5.25 USDGross price for quantities from 94 pcs - 5.25 USD
No. of pieces (Multiplicity: 94)
Minimum order quantity: 94.
Multiplicity: 94.