+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7732MM/NOPB

IC: operational amplifier; 22MHz; Ch: 2; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7732MM/NOPB
TME Symbol:
LMP7732MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
22MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Gross weight0.046 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7732MM/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.