+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR12007XMK

PMIC; DC/DC converter; Uin: 3÷18VDC; Uout: 1.25÷16VDC; 0.75A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR12007XMK
TME Symbol:
LMR12007XMK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...18V DC
Output voltage
1.25...16V DC
Output current
0.75A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR12007XMK
0 in TME stock
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
Net price for quantities from 20000 pcs - 1.48 USDGross price for quantities from 20000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1 000)