+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR16006XDDCT

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 0.8÷55VDC; 0.6A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR16006XDDCT
TME Symbol:
LMR16006XDDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
0.8...55V DC
Output current
0.6A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR16006XDDCT
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD