+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR16006YQ5DDCTQ1

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 5VDC; 0.6A; TSOT23-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR16006YQ5DDCTQ1
TME Symbol:
LMR16006YQ5DDCTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
5V DC
Output current
0.6A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR16006YQ5DDCTQ1
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 5 pcs - 7.82 USDGross price for quantities from 5 pcs - 7.82 USD
Net price for quantities from 25 pcs - 6.91 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
Net price for quantities from 250 pcs - 5.42 USDGross price for quantities from 250 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.