+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR1802G-LBTR

IC: operational amplifier; 3MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR1802G-LBTR
TME Symbol:
LMR1802G-LBTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SSOP5
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
3nA
Input offset current
0.5pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR1802G-LBTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order