+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR23610ADDA

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 1÷28VDC; 1A; HSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR23610ADDA
TME Symbol:
LMR23610ADDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
1...28V DC
Output current
1A
Case
HSOP8
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR23610ADDA
43 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 75 pcs - 2.76 USDGross price for quantities from 75 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs