+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR23625CFPDRRR

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 1÷28VDC; 2.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR23625CFPDRRR
TME Symbol:
LMR23625CFPDRRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
1...28V DC
Output current
2.5A
Case
WSON12-EP
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR23625CFPDRRR
0 in TME stock
Net price for quantities from 3000 pcs - 2.55 USDGross price for quantities from 3000 pcs - 2.55 USD
No. of pieces (Multiplicity: 3 000)