+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR23630ADDAR

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 1÷28VDC; 3A; HSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR23630ADDAR
TME Symbol:
LMR23630ADDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
1...28V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
150...2425kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR23630ADDAR
0 in TME stock
Net price for quantities from 2500 pcs - 2.56 USDGross price for quantities from 2500 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)