+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR24220TL/NOPB

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 0.8÷24VDC; 2A; DSBGA28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR24220TL/NOPB
TME Symbol:
LMR24220TL/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
0.8...24V DC
Output current
2A
Case
DSBGA28
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR24220TL/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.94 USDGross price for quantities from 25 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.