+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33610ADDAR

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 1A; HSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33610ADDAR
TME Symbol:
LMR33610ADDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
1A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33610ADDAR
0 in TME stock
Net price for quantities from 2500 pcs - 1.24 USDGross price for quantities from 2500 pcs - 1.24 USD
No. of pieces (Multiplicity: 2 500)