+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33620AQ5RNXTQ1

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 5VDC; 2A; VQFNHR12; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33620AQ5RNXTQ1
TME Symbol:
LMR33620AQ5RNXTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
5V DC
Output current
2A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33620AQ5RNXTQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 250 pcs - 2.02 USDGross price for quantities from 250 pcs - 2.02 USD
Net price for quantities from 2500 pcs - 1.89 USDGross price for quantities from 2500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.