+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33630ADDA

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 3A; HSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33630ADDA
TME Symbol:
LMR33630ADDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.073 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33630ADDA
85 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 75 pcs - 1.97 USDGross price for quantities from 75 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs