+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR342FVJ-GE2

IC: operational amplifier; 2MHz; Ch: 4; 2.7÷5.5VDC; 4.5mV; Iio: 1pA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR342FVJ-GE2
TME Symbol:
LMR342FVJ-GE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR342FVJ-GE2
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)