+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR36506MSC5RPERQ1

PMIC; DC/DC converter; Uin: 3.6÷65VDC; Uout: 5VDC; 0.6A; VQFNHR9

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR36506MSC5RPERQ1
TME Symbol:
LMR36506MSC5RPERQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...65V DC
Output voltage
5V DC
Output current
0.6A
Case
VQFNHR9
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR36506MSC5RPERQ1
0 in TME stock
Net price for quantities from 3000 pcs - 2.94 USDGross price for quantities from 3000 pcs - 2.94 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.