+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR824FJ-GE2

IC: operational amplifier; 5MHz; Ch: 4; 2.5÷5.5VDC; 5mV; reel,tape

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR824FJ-GE2
TME Symbol:
LMR824FJ-GE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
30nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR824FJ-GE2
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 7500 pcs - 0.50 USDGross price for quantities from 7500 pcs - 0.50 USD
Net price for quantities from 12500 pcs - 0.48 USDGross price for quantities from 12500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)