+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR931G-GTR

IC: operational amplifier; 1.4MHz; Ch: 1; 1.8÷5VDC; SSOP5; 6mV

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR931G-GTR
TME Symbol:
LMR931G-GTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5V DC
Case
SSOP5
Operating temperature
-40...85°C
Slew rate
0.35V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.035µA
Input offset current
30nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR931G-GTR
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 9000 pcs - 0.22 USDGross price for quantities from 9000 pcs - 0.22 USD
Net price for quantities from 30000 pcs - 0.19 USDGross price for quantities from 30000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.