+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMS1587CT-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 2.5÷13V; 3A; TO220-3; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMS1587CT-ADJ/NOPB
TME Symbol:
LMS1587CT-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.15V
Output voltage
2.5...13V
Output current
3A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2.5%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
1.25...5.75V
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LMS1587CT-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 45 pcs - 1.75 USDGross price for quantities from 45 pcs - 1.75 USD
Net price for quantities from 90 pcs - 1.70 USDGross price for quantities from 90 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.