+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT100

Sensor: level; -40÷100°C; 18÷30VDC

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
LMT100
TME Symbol:
LMT100

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
level
Operating temperature
-40...100°C
Supply voltage
  • 18...30V DC
Gross weight170.2 g
Certificates
See other products in this category: Level Sensors IFM ELECTRONIC,
*
LMT100
0 in TME stock
Net price for quantities from 1 pcs - 261.64 USDGross price for quantities from 1 pcs - 261.64 USD
No. of pieces (Multiplicity: 1)