+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV2011MF/NOPB

IC: operational amplifier; 3MHz; Ch: 1; SOT23-5; 0.12uV; 3pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV2011MF/NOPB
TME Symbol:
LMV2011MF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
0...70°C
Input offset voltage
0.12µV
Input bias current
3pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV2011MF/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
No. of pieces (Multiplicity: 1 000)