+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV324DTBR2G

IC: operational amplifier; 1MHz; Ch: 4; 2.7÷5VDC; TSSOP14; 9mV

Manufacturer: ONSEMI

Manufacturer part number:
LMV324DTBR2G
TME Symbol:
LMV324DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
2.7...5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
voltage feedback
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LMV324DTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.