+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV324MT/NOPB

IC: operational amplifier; 1MHz; Ch: 4; 2.7÷5.5VDC; TSSOP14; 1.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV324MT/NOPB
TME Symbol:
LMV324MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.7mV
Kind of package
tube
Gross weight0.051 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV324MT/NOPB
98 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 94 pcs - 1.26 USDGross price for quantities from 94 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 94 pcs