+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358MUTAG

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5VDC; uDFN8; 9mV; IB: 1nA


Manufacturer: ONSEMI

Manufacturer part number:
LMV358MUTAG
TME Symbol:
LMV358MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...5V DC
Case
uDFN8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
voltage feedback
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
1nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LMV358MUTAG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD