+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393DMR2G

IC: comparator; universal; Cmp: 2; 1.5us; 2.7÷5V; SMT; Micro8; IB: 1nA

Manufacturer: ONSEMI

Manufacturer part number:
LMV393DMR2G
TME Symbol:
LMV393DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.5µs
Operating voltage
2.7...5V
Mounting
SMT
Case
Micro8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
1nA
Input bias current
1nA
Gross weight0.001 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LMV393DMR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 15 pcs - 0.23 USDGross price for quantities from 15 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)