+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393IDGKR

IC: comparator; universal; Cmp: 2; 2.7÷5.5V; SMT; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV393IDGKR
TME Symbol:
LMV393IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV393IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)