+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393M/NOPB

IC: comparator; universal; Cmp: 2; 2.7÷5.5V; SMT; SO8; tube; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV393M/NOPB
TME Symbol:
LMV393M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
150nA
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV393M/NOPB
1039 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 95 pcs - 0.62 USDGross price for quantities from 95 pcs - 0.62 USD
Net price for quantities from 285 pcs - 0.59 USDGross price for quantities from 285 pcs - 0.59 USD
Net price for quantities from 2565 pcs - 0.55 USDGross price for quantities from 2565 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs