+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393MM/NOPB

IC: comparator; universal; Cmp: 2; 2.7÷5.5V; SMT; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV393MM/NOPB
TME Symbol:
LMV393MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV393MM/NOPB
1620 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs