+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393S-13

IC: comparator; universal; Cmp: 2; SMT; SO8; reel,tape; 150nA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LMV393S-13
TME Symbol:
LMV393S-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Voltage supply range
2.7...5.5V DC
Gross weight0.108 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
LMV393S-13
162 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs