+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV602MA/NOPB

IC: operational amplifier; 1MHz; Ch: 2; VSSOP8; 0.55mV; 0.02pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV602MA/NOPB
TME Symbol:
LMV602MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
0.55mV
Input bias current
0.02pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.089 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV602MA/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 0.62 USDGross price for quantities from 95 pcs - 0.62 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.