+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV7219M5X/NOPB

IC: comparator; low-power,fast; Cmp: 1; 2.7÷5V; SMT; SOT23-5; 400nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7219M5X/NOPB
TME Symbol:
LMV7219M5X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Operating voltage
2.7...5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
400nA
Damping coefficient
55dB
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7219M5X/NOPB
189 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts