+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV722M/NOPB

IC: operational amplifier; 10MHz; Ch: 2; Uoper: 2.2÷5.5V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV722M/NOPB
TME Symbol:
LMV722M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Operating voltage
2.2...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
5.25V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
80µV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV722M/NOPB
384 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 95 pcs - 1.99 USDGross price for quantities from 95 pcs - 1.99 USD
Net price for quantities from 190 pcs - 1.90 USDGross price for quantities from 190 pcs - 1.90 USD
Net price for quantities from 570 pcs - 1.79 USDGross price for quantities from 570 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs