+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV7231SQX/NOPB

IC: comparator; low-power; Cmp: 6; 2.2÷5.5V; SMT; WQFN24; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7231SQX/NOPB
TME Symbol:
LMV7231SQX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
6
Operating voltage
2.2...5.5V
Mounting
SMT
Case
WQFN24
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7231SQX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 25 pcs - 3.97 USDGross price for quantities from 25 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.33 USDGross price for quantities from 250 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.