+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV7272TL/NOPB

IC: comparator; low-power; Cmp: 2; 1.8÷5.5V; SMT; DSBGA8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV7272TL/NOPB
TME Symbol:
LMV7272TL/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
DSBGA8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of output
push-pull
Input bias current
0.1µA
Integrated circuit features
rail-to-rail output
Quiescent current
14µA
Gross weight0.036 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV7272TL/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.