+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV751M5/NOPB

IC: operational amplifier; 5MHz; Ch: 1; 2.7÷5V; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV751M5/NOPB
TME Symbol:
LMV751M5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
2.7...5V
Mounting
SMT
Case
SOT23-5
Slew rate
2.3V/μs
Kind of package
reel, tape
Integrated circuit features
  • low noise
  • precision
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV751M5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs