+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV762MAX/NOPB

IC: comparator; precision; Cmp: 1; 120ns; 2.7÷5V; SMT; SO8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV762MAX/NOPB
TME Symbol:
LMV762MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
120ns
Operating voltage
2.7...5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
1mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
5pA
Damping coefficient
100dB
Gross weight0.206 g
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV762MAX/NOPB
313 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs