+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV762QMM/NOPB

IC: comparator; precision; Cmp: 1; 2.7÷5.5V; SMT; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV762QMM/NOPB
TME Symbol:
LMV762QMM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
1mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
5pA
Damping coefficient
100dB
Application
automotive industry
Gross weight0.04 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV762QMM/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 2.27 USDGross price for quantities from 1000 pcs - 2.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.