+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV772MAX/NOPB

IC: operational amplifier; 3.5MHz; Ch: 2; Uoper: 2.7÷5.5V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV772MAX/NOPB
TME Symbol:
LMV772MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Quiescent current
600µA
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
0.23pA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV772MAX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.