+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV774MT/NOPB

IC: operational amplifier; 3.5MHz; Ch: 4; Uoper: 2.7÷5.5V; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV774MT/NOPB
TME Symbol:
LMV774MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
4
Operating voltage
2.7...5.5V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Input offset voltage
0.3mV
Kind of package
tube
Integrated circuit features
  • low noise
  • low offset
  • rail-to-rail
Gross weight0.054 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV774MT/NOPB
282 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 94 pcs - 1.94 USDGross price for quantities from 94 pcs - 1.94 USD
Net price for quantities from 564 pcs - 1.83 USDGross price for quantities from 564 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 94 pcs