+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV844MA/NOPB

IC: operational amplifier; 4.5MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 4pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV844MA/NOPB
TME Symbol:
LMV844MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
50µV
Input bias current
4pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.14 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV844MA/NOPB
0 in TME stock
Net price for quantities from 55 pcs - 4.49 USDGross price for quantities from 55 pcs - 4.49 USD
Net price for quantities from 110 pcs - 4.31 USDGross price for quantities from 110 pcs - 4.31 USD
Net price for quantities from 275 pcs - 4.12 USDGross price for quantities from 275 pcs - 4.12 USD
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.