+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LN-B9/110AC/G

Filament lamp: neon; BA9S; 110VAC; green


Manufacturer: AUSPICIOUS

Manufacturer part number:
LN-B9/110AC/G
TME Symbol:
LN-B9/110AC/G

Specification

Manufacturer
AUSPICIOUS
Type of lamp
neon
Kind of handle
BA9S
Operating voltage
110V AC
Colour
green
Gross weight2.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources AUSPICIOUS,
*
LN-B9/110AC/G
209 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 30 pcs - 0.48 USDGross price for quantities from 30 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs