+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LN32012CV

Power supply: switching; LED; 260W; 12VDC; 21.6A; 220÷240VAC; IP20


Manufacturer: ESPE

Manufacturer part number:
LN32012CV
TME Symbol:
LN32012CV

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
260W
Output voltage
12V DC
Output current
21.6A
IP rating
IP20
Body dimensions
210x80x36mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
terminal block
Number of outputs
1
Efficiency
92%
Power consumption without load
<0.2W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight925.3 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LN32012CV
2 in TME stock
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 5 pcs - 64.06 USDGross price for quantities from 5 pcs - 64.06 USD
Net price for quantities from 10 pcs - 60.30 USDGross price for quantities from 10 pcs - 60.30 USD
Net price for quantities from 20 pcs - 56.80 USDGross price for quantities from 20 pcs - 56.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.