+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LND2450H

Relay: solid state; Ucntrl: 4.8÷32VDC; 50A; 24÷280VAC; LN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LND2450H
TME Symbol:
LND2450H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.8...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
LN
Relay variant
1-phase
Mounting
on panel
Body dimensions
57.2x44.5x24mm
Relay features
thermal pad included
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight85.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LND2450H
0 in TME stock
Net price for quantities from 1 pcs - 102.60 USDGross price for quantities from 1 pcs - 102.60 USD
Net price for quantities from 10 pcs - 97.71 USDGross price for quantities from 10 pcs - 97.71 USD
Net price for quantities from 50 pcs - 93.27 USDGross price for quantities from 50 pcs - 93.27 USD
Net price for quantities from 100 pcs - 90.52 USDGross price for quantities from 100 pcs - 90.52 USD
No. of pieces (Multiplicity: 1)