+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNDZ20

Fuse: fuse; 20A; 500VAC; gG,time-lag; DI

Manufacturer: HAGER

Manufacturer part number:
LNDZ20
TME Symbol:
LNDZ20

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
20A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Fuse size
DI
Gross weight10 g
Certificates
See other products in this category: D Fuses HAGER,
*
LNDZ20
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)