+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33891

Mounting holder; Size: 40; -40÷80°C


Manufacturer: FESTO

Manufacturer part number:
33891
TME Symbol:
LNG-40

Specification

Manufacturer
FESTO
Type of pneumatic accessories
mounting holder
Size
40
Operating temperature
-40...80°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
33891
0 in TME stock
Net price for quantities from 1 pcs - 38.17 USDGross price for quantities from 1 pcs - 38.17 USD
Net price for quantities from 5 pcs - 35.88 USDGross price for quantities from 5 pcs - 35.88 USD
Net price for quantities from 10 pcs - 33.08 USDGross price for quantities from 10 pcs - 33.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.