+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33893

Mounting holder; Size: 63; -40÷80°C

Manufacturer: FESTO

Manufacturer part number:
33893
TME Symbol:
LNG-63

Specification

Manufacturer
FESTO
Type of pneumatic accessories
mounting holder
Size
63
Operating temperature
-40...80°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
33893
0 in TME stock
Net price for quantities from 1 pcs - 47.23 USDGross price for quantities from 1 pcs - 47.23 USD
Net price for quantities from 5 pcs - 44.08 USDGross price for quantities from 5 pcs - 44.08 USD
Net price for quantities from 10 pcs - 40.94 USDGross price for quantities from 10 pcs - 40.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.